Nexperia BAT54SW,115

Diode Array 1 Pair Series Connection Schottky 30V 200mA (DC) Surface Mount SC-70, SOT-323
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAT54SW,115.

IHS

Datasheet8 pages3 years ago
Datasheet11 pages14 years ago

TME

Newark

Upverter

Factory Futures

Inventory History

3 month trend:
-70.09%

CAD Models

Download Nexperia BAT54SW,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.086
$ 0.086
Stock
6,687,687
3,688,615
3,688,615
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
SOT-323
Forward Voltage
800 mV
240 mV
240 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
2 µA
-
-
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
-
10 pF
10 pF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1993-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBAV99WT1G
DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 215MA, PKG SC-70 (SOT-323),CONFIG DUAL
Diodes Inc.BAV99W-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
Diodes Inc.BAV70W-7-F
Rectifier Diode, 1 Phase, 2 Element, 0.15A, 75V V(RRM), Silicon
Diodes Inc.BAS16W-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
Diodes Inc.BAV199W-7
DUAL SURFACE MOUNT LOW LEAKAGE DIODE Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon

Descriptions

Descriptions of Nexperia BAT54SW,115 provided by its distributors.

Diode Array 1 Pair Series Connection Schottky 30V 200mA (DC) Surface Mount SC-70, SOT-323
BAT54 Series 30 V 600 mA SMT Schottky Barrier Double Diode -SOT-323
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
Nexperia BAT54SW115 Schottky rectifier tape on full reel Schottky diodes
Diode, Schottky, 100Ma, 30V, Full Reel; Diode Configuration:Dual Series; Repetitive Peak Reverse Voltage:40V; Average Forward Current:100Ma; Forward Voltage Max:800Mv; Forward Surge Current:600Ma; Operating Temperature Max:150°C Rohs Compliant: Yes |Nexperia BAT54SW,115.
DIODE, ULTRAFAST, 200MA, SOT-323-3; Diode Type:Ultrafast; Diode Configuration:Dual Series; Forward Current If(AV):200mA; Forward Voltage VF Max:800mV; Reverse Recovery Time trr Max:5ns; Forward Surge Current Ifsm Max:600mA; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOT-323; No. of Pins:3; MSL:(Not Available); SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAT54SW,115"
  • BAT54SW 115
  • BAT54SW,115.
  • BAT54SW-115
  • BAT54SW115