Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BAV199W-7

DUAL SURFACE MOUNT LOW LEAKAGE DIODE Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV199W-7.

Newark

Datasheet4 pages14 years ago

TME

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-99.31%

CAD Models

Download Diodes Inc. BAV199W-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.071
Stock
4,213,196
4,888,366
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
Forward Voltage
900 mV
1.25 V
Reverse Voltage (DC)
85 V
-
Average Rectified Current
140 mA
110 mA
Max Reverse Leakage Current
-
5 nA
Reverse Recovery Time
3 µs
3 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2005-08-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.BAV99W-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
Diodes Inc.BAW56W-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
Diodes Inc.BAV70W-7-F
Rectifier Diode, 1 Phase, 2 Element, 0.15A, 75V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 0.15A, 100V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 0.15A, 75V V(RRM), Silicon
onsemiBAV99WT1G
DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 215MA, PKG SC-70 (SOT-323),CONFIG DUAL

Descriptions

Descriptions of Diodes Inc. BAV199W-7 provided by its distributors.

DUAL SURFACE MOUNT LOW LEAKAGE DIODE Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon
Rectifier Diode Small Signal Switching 85V 0.16A 3000ns 3-Pin SOT-323 T/R
BAV199 Series 4 A 85 V 200 mW Dual Surface Mount Low Leakage Diode - SOT-323
Diode Configuration:Dual Series; Repetitive Peak Reverse Voltage:85V; Average Forward Current:160mA; Forward Voltage Max:1.25V; Operating Temperature Max:150°C; Diode Case Style:SOT-323; No. of Pins:3Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV199W-7.
  • BAV199W7