Nexperia 74VHC02BQ-Q100X

7.5ns@ 5V, 50pF 4 2 4 4 2V 5.5V 8mA NOR Gate 74VHC 8mA DHVQFN-14 , 3mm*2.5mm*950¦Ìm
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74VHC02BQ-Q100X.

Nexperia

Datasheet15 pages13 years ago

IHS

Inventory History

3 month trend:
-0.09%

Alternate Parts

Price @ 1000
$ 0.196
$ 0.23
Stock
249,765
239,880
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
14
14
Logic Function
NOR
NOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
14.5 ns
9.5 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
8 mA
8 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74VHC02BQ-Q100X provided by its distributors.

7.5ns@ 5V,50pF 4 2 4 4 2V 5.5V 8mA NOR Gate 74VHC 8mA DHVQFN-14 , 3mm*2.5mm*950¦Ìm
IC GATE NOR QUAD 2INPUT 14DHVQFN
NOR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PQCC14
Ic, Gate Rohs Compliant: Yes |Nexperia 74VHC02BQ-Q100X
NOR Gate CMOS 14-Pin DHVQFN T/R
IC GATE NOR 4CH 2-INP 14-DHVQFN

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)