Nexperia 74LVT640PW,118

74LVT Series 3.6 V Surface Mount 3-State Octal Transceiver - TSSOP-20
$ 1.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVT640PW,118.

SHENGYU ELECTRONICS

Datasheet15 pages9 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.838
$ 1.601
Stock
1,620,542
93,338
Authorized Distributors
6
3
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
64 mA
64 mA
High Level Output Current
-32 mA
64 mA
Propagation Delay
3.3 ns
3.3 ns
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

8 64mA 2.7V~3.6V 32mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs
8 2.7V~3.6V 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
NXP Semiconductors74LVT646PW,118
3mA 1 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA TSSOP-24 , 7.9mm*4.5mm*950¦Ìm
NXP Semiconductors74LVT652PW,118
3mA 1 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA TSSOP-24 , 7.9mm*4.5mm*950¦Ìm
Transceiver, Bidirectional, -40To85Deg C Rohs Compliant: Yes |Renesas 74FCT245ATPGG8

Descriptions

Descriptions of Nexperia 74LVT640PW,118 provided by its distributors.

74LVT Series 3.6 V Surface Mount 3-State Octal Transceiver - TSSOP-20
Transceiver, Inverting, 74LVT640, 1 Element, 2.7 V to 3.6 V, 20 Pins, TSSOP
3.3 V Octal transceiver with direction pin; inverting; 3-state
Bus Transceiver, LVT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO20
1 8 2.7V 3.6V 64mA Inverting,Transceiver 32mA TSSOP-20

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVT640PW 118
  • 74LVT640PW118