Nexperia 74LVT245PW,118

8 64mA 2.7V~3.6V 32mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVT245PW,118.

Nexperia

Datasheet16 pages13 years ago

Newark

IHS

NXP Semiconductors

TME

Inventory History

3 month trend:
+0.68%

Alternate Parts

Price @ 1000
$ 0.262
$ 0.439
$ 0.439
Stock
861,747
460,112
460,112
Authorized Distributors
6
0
0
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
64 mA
-32 mA
-32 mA
Propagation Delay
4 ns
2.3 ns
2.3 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

8 24mA 2V~3.6V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Low Voltage Bidirectional Transceiver with Bushold | IC TXRX NON-INVERT 3.6V 20TSSOP
Transceiver, Bidirectional, 74LCXH245, 1 Element, 2 V to 3.6 V, 20 Pins, WTSSOP
Diodes Inc.74LVC245AT20-13
8 24mA 1.65V~3.6V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Diodes Inc.74LVC541AT20-13
74LVC Series 3.6 V 24 mA 3 State SMT Octal Buffer/ Line Driver - TSSOP-20
Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Nexperia 74LVT245PW,118 provided by its distributors.

8 64mA 2.7V~3.6V 32mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
3mA 1 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA TSSOP-20 , 6.6mm*4.5mm*950¦Ìm
74LVT Series 3.3 V Surface Mount 3-State Octal Transceiver - TSSOP-20
8 64mA 2.7V~3.6V 32mA 1 TSSOP-20 Buffers, Drivers, Receivers, Transceivers ROHS
Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
74LVT245 Tape & Reel (TR) WITH DIRECTION CONTROL Nickel/Palladium/Gold (Ni/Pd/Au) logic buffer 32mA 64mA 7.1ns 6.5mm 3.3V
Logic Family/Base Number:74Lvt245; Logic Device Type:Transceiver, Non Inverting; Logic Case Style:Tssop; No. Of Pins:20Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Logic Ic Family:74Lvt; Logic Ic Base Number:74245 Rohs Compliant: Yes |Nexperia 74LVT245PW 118.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVT245PW 118
  • 74LVT245PW 118.
  • 74LVT245PW118
  • 74LVT245PW@118