Nexperia 74LVT126D,118

Buffer / Line Driver, 74LVT126, 4 Element, 2.7 V to 3.6 V, 14 Pins, SOIC
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVT126D,118.

SHENGYU ELECTRONICS

Datasheet16 pages8 years ago

IHS

Augswan

TME

Inventory History

3 month trend:
+5.63%

CAD Models

Download Nexperia 74LVT126D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.232
$ 0.292
$ 0.292
Stock
592,734
334,437
334,437
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
2.3 ns
2.4 ns
2.4 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

1 64mA 2.7V~3.6V 32mA 4 SO-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVTH125NSR
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SOP T/R
Texas InstrumentsSN74LVTH126NSR
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SOP T/R
Buffer / Line Driver, 74LVTH125, 4 Element, 2.7 V to 3.6 V, 14 Pins, SOIC
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SO Tube
Texas InstrumentsSN74ALVC125NSR
SOP-14-208mil Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Nexperia 74LVT126D,118 provided by its distributors.

Buffer / Line Driver, 74LVT126, 4 Element, 2.7 V to 3.6 V, 14 Pins, SOIC
74LVT Series 3.6 V 64 mA Surface Mount 3-State Quad Buffer - SOIC-14
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SO T/R
Bus Driver, LVT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14
74LVT126 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) 74LVT logic driver 32mA 64mA 6.1ns 8.65mm 3.3V
NEXPERIA 74LVT126D - BUS DRIVER,
IC BUFFER NON-INVERT 3.6V 14SO
IC BUFF TRI-ST QD N-INV 14SOICN

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVT126D 118
  • 74LVT126D-118
  • 74LVT126D118
  • 74LVT126D@118