Nexperia 74LVCH162373ADL:11

Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP Tube
$ 1.141
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVCH162373ADL:11.

IHS

Datasheet18 pages13 years ago

NXP Semiconductors

Factory Futures

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 5 years ago)

Related Parts

74LVC Series 3.3 V 3-State 16 Bit Edge Triggered D-Type Flip Flop - SSOP-48
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
40mA 2.1ns 2 1.2V 3.6V 24mA D-Type Transparent Latch ALVC 2 24mA SSOP-48 , 2.35mm
Texas InstrumentsSN74LVC16373ADLR
16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 125
Texas InstrumentsSN74LVTH162374DLR
3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74LVC16373DL
16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Nexperia 74LVCH162373ADL:11 provided by its distributors.

Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP Tube
16-bit D-type transparent latch; 30 Ohm series termination resistors; 5 V tolerant inputs/outputs; 3-state
Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Surface Mount ROHS3Compliant Gold Active D-Type Transparent Latch -40C~125C 15.875mm 3.2ns 12mA 12mA
IC 16BIT D TRANSP LATCH 48SSOP
LATCH TRANS 3ST 16CH DTYPE 48P
74LVCH162373ADL - BUS DRIVER, LVC/LCX/Z

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVCH162373ADL 11
  • 74LVCH162373ADL,11
  • 74LVCH162373ADL-11
  • 74LVCH162373ADL11