Nexperia 74LVC86APW,118

Logic IC, XOR (Exclusive OR), Quad, 2 Inputs, 14 Pins, TSSOP, 74LVC86
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC86APW,118.

Newark

Datasheet15 pages15 years ago

IHS

TME

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-1.31%

CAD Models

Download Nexperia 74LVC86APW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.169
$ 0.169
Stock
2,217,891
1,435,870
1,435,870
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.8 ns
6.5 ns
6.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
10 µA
10 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-10-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 3.3 V Quad 2-Input OR Gate Surface Mount - TSSOP-14
74LVC Series 3.6V SMT High Performance Quad 2-Input AND Gate - TSSOP-14
74LVC Series 3.6 V Surface Mount Quad 2-Input OR Gate - TSSOP-14
5ns@ 3.3V,50pF 2 4 1.2V 3.6V 24mA OR Gate LVC 24mA TSSOP-14 SMD mount 1.05mm(height)
2.8ns@ 3.3V,30pF 2 4 1.2V 3.6V 24mA OR Gate VCX 24mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
Diodes Inc.74LVC32AT14-13
74LVC Series 3.6 V Surface Mount Quadruple 2-Input OR Gate - TSSOP-14

Descriptions

Descriptions of Nexperia 74LVC86APW,118 provided by its distributors.

Logic IC, XOR (Exclusive OR), Quad, 2 Inputs, 14 Pins, TSSOP, 74LVC86
push-pull 4 8 4 4 1.2V 3.6V 24mA XOR gate TSSOP-14 SMD mount
XOR GATE, QUAD, 2 I/P, TSSOP-14;
XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
XOR GATE, QUAD, 2 I/P, TSSOP-14; Logic Family / Base Number: 74LVC86A; Logic Type: XOR Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 1.2V; Supply Voltage Max: 3.6V; Logic Case Style: TSSOP; No. of Pins: 14Pins;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC86APW 118
  • 74LVC86APW-118
  • 74LVC86APW118