onsemi 74LVC32ADTR2G

5ns@ 3.3V, 50pF 2 4 1.2V 3.6V 24mA OR Gate LVC 24mA TSSOP-14 SMD mount 1.05mm(height)
$ 0.058
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVC32ADTR2G.

IHS

Datasheet8 pages11 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LVC32ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Low Voltage CMOS Quad 2-Input XOR Gate
74LVC Series 3.6 V Surface Mount Quad 2-Input OR Gate - TSSOP-14
Diodes Inc.74LVC32AT14-13
74LVC Series 3.6 V Surface Mount Quadruple 2-Input OR Gate - TSSOP-14
5.5ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 24mA OR Gate LCX 24mA TSSOP-14 SMD mount 5.1mm*4.5mm*1.05mm
XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
Texas InstrumentsSN74LVC32APWR
Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-TSSOP -40 to 125

Descriptions

Descriptions of onsemi 74LVC32ADTR2G provided by its distributors.

5ns@ 3.3V,50pF 2 4 1.2V 3.6V 24mA OR Gate LVC 24mA TSSOP-14 SMD mount 1.05mm(height)
Low Voltage Quad 2-Input OR Gate with 5V-Tolerant Inputs
OR Gate, Quad, 2 Input, 14 Pins, TSSOP, 74LVC32A
OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R
OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
74LVC32ADTR2G, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd