Nexperia 74LVC32APW,118

74LVC Series 3.3 V Quad 2-Input OR Gate Surface Mount - TSSOP-14
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC32APW,118.

SHENGYU ELECTRONICS

Datasheet14 pages8 years ago
Datasheet15 pages16 years ago

Newark

Nexperia

TME

Jameco (USA)

Inventory History

3 month trend:
-19.18%

CAD Models

Download Nexperia 74LVC32APW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.282
$ 0.282
Stock
1,555,763
1,668,247
1,668,247
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5 ns
5 ns
5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
40 µA
40 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-06-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Logic IC, XOR (Exclusive OR), Quad, 2 Inputs, 14 Pins, TSSOP, 74LVC86
XOR (Exclusive OR), Quad, 2 Input, 14 Pins, TSSOP, 74LVC86A
74LVC Series 3.6V SMT High Performance Quad 2-Input AND Gate - TSSOP-14
5ns@ 3.3V,50pF 2 4 1.2V 3.6V 24mA OR Gate LVC 24mA TSSOP-14 SMD mount 1.05mm(height)
2.8ns@ 3.3V,30pF 2 4 1.2V 3.6V 24mA OR Gate VCX 24mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
Diodes Inc.74LVC32AT14-13
74LVC Series 3.6 V Surface Mount Quadruple 2-Input OR Gate - TSSOP-14

Descriptions

Descriptions of Nexperia 74LVC32APW,118 provided by its distributors.

74LVC Series 3.3 V Quad 2-Input OR Gate Surface Mount - TSSOP-14
Logic Ic, Or Gate, Quad, 2I/P, 14 Pins; |Nexperia 74LVC32APW 118.
OR Gate Quad 2-Input 1.2V to 3.6V 14-Pin TSSOP
OR GATE, QUAD, 2 I/P, TSSOP-14; Logic Family / Base Number: 74LVC32; Logic Type: OR Gate; Output Current: 50mA; No. of Inputs: 8; Supply Voltage Min: 1.65V; Supply Voltage Max: 3.6V; Logic Case Style: TSSOP; No. of Pins: 14Pins;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC32APW,118"
  • 74LVC32APW 118
  • 74LVC32APW 118.
  • 74LVC32APW-118
  • 74LVC32APW118