Nexperia 74LVC08APW,118

74LVC Series 3.6V SMT High Performance Quad 2-Input AND Gate - TSSOP-14
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC08APW,118.

Augswan

Datasheet15 pages13 years ago

IHS

Newark

TME

Future Electronics

Inventory History

3 month trend:
+93.55%

CAD Models

Download Nexperia 74LVC08APW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.179
$ 0.179
Stock
1,488,659
986,176
986,176
Authorized Distributors
6
0
0
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND, OR
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4.8 ns
2.6 ns
2.6 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.5 V
1.5 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-06-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Logic IC, XOR (Exclusive OR), Quad, 2 Inputs, 14 Pins, TSSOP, 74LVC86
74LVC Series 3.3 V Quad 2-Input OR Gate Surface Mount - TSSOP-14
XOR (Exclusive OR), Quad, 2 Input, 14 Pins, TSSOP, 74LVC86A
2.8ns@ 3.3V,30pF 2 4 1.2V 3.6V 24mA OR Gate VCX 24mA TSSOP-14 SMD mount 5mm*4.4mm*900μm
2.8ns@ 3.3V,30pF 2 4 1.2V 3.6V 24mA OR Gate VCX 24mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
Texas InstrumentsSN74ALVC08PWR
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-TSSOP -40 to 85

Descriptions

Descriptions of Nexperia 74LVC08APW,118 provided by its distributors.

74LVC Series 3.6V SMT High Performance Quad 2-Input AND Gate - TSSOP-14
Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
IC GATE AND QUAD 2INPU 14TSSOP
Nexperia Buffers and Line Drivers, TSSOPencapsulation, 14Pin
1.2V~3.6V 40uA 4 4.1ns@3.3V,50pF And TSSOP-14 Gates ROHS
74HCT CMOS, SMD, 74HCT32, SOIC14, REEL
Nexperia 74LVC08APW,118 缓冲器和线路驱动器
RS APAC

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC08APW,118"
  • 74LVC08APW 118
  • 74LVC08APW,118""
  • 74LVC08APW,118.
  • 74LVC08APW-118
  • 74LVC08APW118