onsemi 74VCX32MTCX

2.8ns@ 3.3V, 30pF 2 4 1.2V 3.6V 24mA OR Gate VCX 24mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VCX32MTCX.

IHS

Datasheet10 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74VCX32MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.193
$ 0.193
Stock
263,423
832,204
832,204
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
2.8 ns
2.8 ns
2.8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
20 µA
10 µA
10 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-06-29
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

Low Voltage Quad 2-Input Exclusive-OR Gate with 3.6V Tolerant Inputs and Outputs
Texas InstrumentsSN74ALVC32PW
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-TSSOP -40 to 85
74ALVC Series 3.6 V Surface Mount Quad 2-Input OR Gate - TSSOP-14
Texas InstrumentsSN74ALVC32PWR
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-TSSOP -40 to 85
Texas InstrumentsSN74ALVC32PWE4
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-TSSOP -40 to 85
Diodes Inc.74LVC32AT14-13
74LVC Series 3.6 V Surface Mount Quadruple 2-Input OR Gate - TSSOP-14

Descriptions

Descriptions of onsemi 74VCX32MTCX provided by its distributors.

2.8ns@ 3.3V,30pF 2 4 1.2V 3.6V 24mA OR Gate VCX 24mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
IC GATE OR QUAD 2IN LV 14-PIN TSSOP SMD
OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14
20uA 1.2V~3.6V 4 2.8ns@3.3V,30pF ORGate TSSOP-14 Gates ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd