Nexperia 74LVC86APW,112

XOR (Exclusive OR), Quad, 2 Input, 14 Pins, TSSOP, 74LVC86A
$ 0.273
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC86APW,112.

TME

Datasheet15 pages15 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.19%

Alternate Parts

Price @ 1000
$ 0.273
$ 0.169
$ 0.169
Stock
1,258,479
1,433,370
1,433,370
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.8 ns
6.5 ns
6.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
10 µA
10 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-10-16
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

74LVC Series 3.3 V Quad 2-Input OR Gate Surface Mount - TSSOP-14
74LVC Series 3.6V SMT High Performance Quad 2-Input AND Gate - TSSOP-14
2.8ns@ 3.3V,30pF 2 4 1.2V 3.6V 24mA OR Gate VCX 24mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
2.8ns@ 3.3V,30pF 2 4 1.2V 3.6V 24mA OR Gate VCX 24mA TSSOP-14 SMD mount 5mm*4.4mm*900μm
74ALVC Series 3.6 V Surface Mount Quad 2-Input OR Gate - TSSOP-14
Texas InstrumentsSN74ALVC32PWR
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-TSSOP -40 to 85

Descriptions

Descriptions of Nexperia 74LVC86APW,112 provided by its distributors.

XOR (Exclusive OR), Quad, 2 Input, 14 Pins, TSSOP, 74LVC86A
XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
5ns@ 3.3V,50pF 1 2 4 4 1.2V 3.6V 24mA XOR (Exclusive OR) LVC 24mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC86APW,112"
  • 74LVC86APW 112
  • 74LVC86APW112