Texas Instruments SN74ALVC32PWR

4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-TSSOP -40 to 85
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC32PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Arrow Electronics

Augswan

LCSC

Newark

Inventory History

3 month trend:
+2.37%

CAD Models

Download Texas Instruments SN74ALVC32PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.193
$ 0.537
$ 0.537
Stock
548,022,367
54,699,215
54,699,215
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
2.8 ns
2.8 ns
2.8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVC32PWR.

Related Parts

74ALVC Series 3.6 V Surface Mount Quad 2-Input OR Gate - TSSOP-14
NXP Semiconductors74ALVC32PW,112
OR Gate, Quad, 2 Input, 14 Pins, TSSOP, 74ALVC32
Texas InstrumentsSN74LVC32APWR
Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-TSSOP -40 to 125
Texas InstrumentsSN74LVC32APW
No 3.6ns@3.3V,50pF Push-Pull 1 2 4 4 1.65V 3.6V 24mA OR Gate LVC 24mA TSSOP-14 SMD 1.2mm(H)
Texas InstrumentsSN74LVC32APWRG4
Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-TSSOP -40 to 125
Diodes Inc.74LVC32AT14-13
74LVC Series 3.6 V Surface Mount Quadruple 2-Input OR Gate - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74ALVC32PWR provided by its distributors.

4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-TSSOP -40 to 85
2.8ns@3.3V, 50pF Push-Pull OR Gate ALVC 1.65V-3.6V 24mA TSSOP-14 SMD 5mm × 4.4mm × 1.15mm
OR 74ALVC32 EAR99 74ALVC logic gate circuit 2.8ns @ 3.3V 50pF 1.2mm 24mA 24mA 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.