Nexperia 74LVC595APW,112

74LVC Series 3.6V 8-Bit Serial-In/Serial or Parallel-Out Shift Register-TSSOP-16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC595APW,112.

TME

Datasheet20 pages13 years ago

IHS

NXP Semiconductors

CAD Models

Download Nexperia 74LVC595APW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.258
Stock
481,953
2,411,846
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
18.2 ns
18.2 ns
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-05-30
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

74LVC Series 3.6 V SMT 8-Bit Shift Register with Output Register - TSSOP-16
74LVC Series 3.6 V 8-Bit Shift Register with Output Register - TSSOP-16
74AHC Series 5 V 8-Bit Serial-In/Serial-Out/Parallel-Out Shift Register TSSOP-16
Texas InstrumentsSN74HC595PWR
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
Texas InstrumentsSN74LV165APWR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R
Texas InstrumentsSN74AHC595PW
8-BIT SHIFT REGISTERS WITH 3-STATE OUTPUT REGISTERS | IC SHIFT REGISTER 8BIT 16-TSSOP

Descriptions

Descriptions of Nexperia 74LVC595APW,112 provided by its distributors.

74LVC Series 3.6V 8-Bit Serial-In/Serial or Parallel-Out Shift Register-TSSOP-16
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Tube
Serial In Parallel Out, LVC/LCX/Z Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
Shift Register, 74LVC595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, TSSOP
IC 8BIT SHIFT REGISTER 16-TSSOP
SHIFT REGISTER SGL 8BIT SERIAL
74LVC595APW/TSSOP16/STANDARD M
NOW NEXPERIA 74LVC595APW SERIAL

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC595APW,112"
  • 74LVC595APW 112
  • 74LVC595APW-112
  • 74LVC595APW112