Nexperia 74LVC595APW,118

74LVC Series 3.3 V 3-State Surface Mount 8-Bit Shift Register - TSSOP-16
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC595APW,118.

SHENGYU ELECTRONICS

Datasheet20 pages13 years ago

IHS

NXP Semiconductors

TME

Inventory History

3 month trend:
+0.27%

CAD Models

Download Nexperia 74LVC595APW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-05-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 3.6 V SMT 8-Bit Shift Register with Output Register - TSSOP-16
74LVC Series 3.6 V 8-Bit Shift Register with Output Register - TSSOP-16
74AHC Series 5 V 8-Bit Serial-In/Serial-Out/Parallel-Out Shift Register TSSOP-16
Texas InstrumentsSN74HC595PWR
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
Texas InstrumentsSN74LV165APWR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R
Texas InstrumentsSN74HC166PW
IC SHIFT REGISTER 8BIT 16-TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP

Descriptions

Descriptions of Nexperia 74LVC595APW,118 provided by its distributors.

74LVC Series 3.3 V 3-State Surface Mount 8-Bit Shift Register - TSSOP-16
8-bit serial-in/serial-out or parallel-out shift register; 3-state
Shift Register, 74LVC595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, TSSOP
4.7ns(Typ) @ 2.7V,4ns(Typ) @ 3.3V Tristate 1 1 1.65V 3.6V 24mA Serial,Serial to Parallel,Shift Register LVC 24mA TSSOP-16 SMD mount,glue mount 1.1mm(height)
SHIFT REGISTER, 8BIT, SIPO/SISO, TSSOP16; Logic Family / Base Number: 74LVC595; Shift Register Function: Serial to Parallel, Serial to Serial; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: TSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC595APW,118"
  • 74LVC595APW 118
  • 74LVC595APW-118
  • 74LVC595APW118