Nexperia 74LVC4245AD,118

74LVC Series 5.5V 3-State Octal Dual Supply Translating Transceiver SMT -SOIC-24
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC4245AD,118.

LKR

Datasheet18 pages16 years ago

IHS

Augswan

Future Electronics

Factory Futures

CAD Models

Download Nexperia 74LVC4245AD,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.774
$ 0.774
Stock
347,907
887,409
887,409
Authorized Distributors
0
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
8
8
8
Propagation Delay
8.5 ns
6.3 ns
6.3 ns
Data Rate
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
100 nA
80 µA
80 µA

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusDISCONTINUATION OF DELIVERY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74LVC4245AD,118 provided by its distributors.

74LVC Series 5.5V 3-State Octal Dual Supply Translating Transceiver SMT -SOIC-24
e4 74LVC4245 74LVC Tape & Reel (TR) level shifter translator 8ns 5V 2.65mm -24mA
Transceiver for bus; NEXPERIA; 74LVC4245AD, 118; 24; 8; Lead Free; Transceiver, Translator
1.5V~5.5V Tri-StateUnidirectional Voltage Level Translators 1.5V~3.6V -40¡Í~+125¡Í Bi-Directional Voltage Levels 1 8 SO-24 Translators / Level Shifters ROHS
Transceiver, Non-Inverting, Soic-24; Logic Family/Base Number:74Lvc424; Logic Device Type:Transceiver, Non Inverting; Logic Case Style:Soic; No. Of Pins:24Pins; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Logic Ic Rohs Compliant: Yes |Nexperia 74LVC4245AD,118

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC4245AD,118"
  • 74LVC4245AD 118
  • 74LVC4245AD,118""
  • 74LVC4245AD,118.
  • 74LVC4245AD-118
  • 74LVC4245AD118