Nexperia 74LVC2G66GT,115

Bilateral Switch, 2-Channels, SPST - NO, 130 Ohm, 1.65 V to 5.5 V, 8 Pins, XSON (SOT-833)
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G66GT,115.

IHS

Datasheet22 pages2 years ago
Datasheet27 pages9 years ago
Datasheet26 pages13 years ago

Nexperia

Newark

NXP Semiconductors

Inventory History

3 month trend:
+413%

CAD Models

Download Nexperia 74LVC2G66GT,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.176
Stock
2,458,927
488,830
Authorized Distributors
6
3
Case/Package
SOT-833-1
-
Number of Pins
8
8
Logic Function
-
-
Number of Inputs
2
2
Number of Outputs
2
2
Number of Circuits
2
2
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsNX3L2G384GT,115
NX3L2G384 Series SPST 4.3 V 0.5 Ohm Surface Mount Analog Switch - XSON-8
NXP SemiconductorsNX3L2T66GT,115
NX3L2T66 Series Dual SPST 5.5 V 500 mOhm SMT Analog Switch - XSON-8
NXP SemiconductorsNX3L2G66GT,115
NX3L2G66 Series 4.3 V 750 mOhm SMT Dual Low-Ohmic Analog Switch - XSON-8
NXP SemiconductorsNX3L1T53GT,115
XSON-8-SOT833-1(1.95x1) Analog Switches / Multiplexers ROHS
NXP SemiconductorsNX3L1G53GT,115
Other Interface ICs; NX3L1G53GT,115; NXP SEMICONDUCTORS; 8; 4.3 V; 1.4 V; SOT-833-1

Descriptions

Descriptions of Nexperia 74LVC2G66GT,115 provided by its distributors.

Bilateral Switch, 2-Channels, SPST - NO, 130 Ohm, 1.65 V to 5.5 V, 8 Pins, XSON (SOT-833)
74LVC Series 5.5 V CMOS Dual SPST Analog Bilateral Switch -XSON-8
SPST, 2 Func, 1 Channel, CMOS, PDSMALL OUTLINE, EXTREMELY THIN PROFILE8
X-SON-8(1x2) Analog Switches / Multiplexers ROHS
DUAL 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO8
Analog Switch Dual SPST 8-Pin XSON T/R
NEXPERIA 74LVC2G66GT - SPST, 2 F
IC SWITCH SPST-NOX2 10OHM 8XSON
Ic, Dl Spst-No, Anlg Switch, Xson8; No. Of Channels:2Channels; Analogue Switch Type:spst; On State Resistance Max:195Ohm; Supply Voltage Range:1.65V To 5.5V; Analogue Switch Case:xson; No. Of Pins:8Pins; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC2G66GT 115
  • 74LVC2G66GT115