Nexperia 74LVC2G17GV,125

Schmitt Trigger 1 32mA 1.65V~5.5V 32mA 2 SC-74-6 Buffer/Driver/Transceiver ROHS
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G17GV,125.

IHS

Datasheet17 pages2 years ago
Datasheet19 pages13 years ago
Datasheet20 pages12 years ago

Augswan

Upverter

Future Electronics

Inventory History

3 month trend:
-11.94%

CAD Models

Download Nexperia 74LVC2G17GV,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-10-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

40¦ÌA 2 2 2 1 1.65V 5.5V 32mA Buffer,Non-Inverting CMOS 32mA TSOP-6 , 1mm
74LVC Series 5.5 V Surface Mount Open-Drain Dual Non Inverting Buffer - SC-74
Buffer Inverter 74LVC2G04 e3 74LVC logic gate circuit 3.2ns @ 5V 50pF 1.1mm 32mA 32mA 1.7V-2V
NL27WZ04 Series 1.65 to 5.5 V Surface Mount Dual Inverter - TSOP-6
Buffer Inverter 27WZ06 e0 27WZ logic gate circuit 3ns @ 5V 50pF 1.1mm - 32mA 5.5V
Single 2-Input NAND Gate, Schmitt Trigger ,Open Drain

Descriptions

Descriptions of Nexperia 74LVC2G17GV,125 provided by its distributors.

Schmitt Trigger 1 32mA 1.65V~5.5V 32mA 2 SC-74-6 Buffer/Driver/Transceiver ROHS
74LVC Series 3.3 V Surface Mount Dual Non Inverting Schmitt Trigger - SC-74
Dual non-inverting Schmitt trigger with 5 V tolerant input
BUFFER, SCHMITT TRIGGER, TSOP-6; Logic Device Type: Buffer, Schmitt Trigger; Logic Family / Base Number: 74LVC2G17; Logic Case Style: TSOP; No. of Pins: 6Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic IC Family: 74LVC; Logic IC Base Number: 742G17; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC2G17GV,125"
  • 74LVC2G17GV 125
  • 74LVC2G17GV,125.
  • 74LVC2G17GV-125
  • 74LVC2G17GV125