Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC2G07GV,125

74LVC Series 5.5 V Surface Mount Open-Drain Dual Non Inverting Buffer - SC-74
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G07GV,125.

IHS

Datasheet17 pages3 years ago
Datasheet18 pages16 years ago

SHENGYU ELECTRONICS

Nexperia

Augswan

Future Electronics

Inventory History

3 month trend:
-53.64%

CAD Models

Download Nexperia 74LVC2G07GV,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-09-09
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer Gate, Dual, 1 Input, 6 Pins, TSOP, 74LVC2G34
74LVC Series 5.5 V Dual Inverting Schmitt Trigger Surface Mount - TSOP-6
Buffer Inverter 74LVC2G04 e3 74LVC logic gate circuit 3.2ns @ 5V 50pF 1.1mm 32mA 32mA 1.7V-2V
NL27WZ04 Series 1.65 to 5.5 V Surface Mount Dual Inverter - TSOP-6
Inverter Schmitt Trigger 2-Element CMOS Automotive 6-Pin TSOP T/R
MC74VHC1G14 Series 2 to 5.5 V Single Schmitt-Trigger Inverter - SOT-23

Descriptions

Descriptions of Nexperia 74LVC2G07GV,125 provided by its distributors.

74LVC Series 5.5 V Surface Mount Open-Drain Dual Non Inverting Buffer - SC-74
74LVC2G07 Tape & Reel (TR) 74LVC LVC/LCX/Z logic buffer - 32mA 8.4ns 0.95mm 250mW
Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin TSOP T/R
Bus Buffers and Drivers; NEXPERIA; 74LVC2G07GV, 125; 6; 2; 1.65 V - 5.5 V; 2
Buffers With Open-Drain Output 1.65V to 5.5V 6-Pin TSOP
Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
Buffer, Dual, 1 Input, 6 Pins, TSOP, 74LVC2G07
Buffer, Non-Inverting, Open-Drain, 2 Ch, 1.65V-5.5V, 32mA Output, Single-Ended, 6mA, TSOP-6, SMD, Adhesive Mount, 1mm H
Buffers with open-drain outputs
LOGIC; MSL: -; SVHC: No SVHC (15-Jan-2018)
IC BUFFER NON-INVERT 5.5V 6TSOP
IC BUFFER N-INV OP/DRAIN 6TSOP
NOW NEXPERIA 74LVC2G07GV - BUFFE
74LVC2G07GV/SC-74/REEL 7" Q3/T

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC2G07GV 125
  • 74LVC2G07GV,125""
  • 74LVC2G07GV-125
  • 74LVC2G07GV125
  • 74LVC2G07GV@125