Nexperia 74LVC1T45GW

IC, TRANSLATING TXRX, DUAL, TSSOP6; Logic Device Type: Transceiver, Translating ;
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1T45GW.

IHS

Datasheet30 pages2 years ago
Datasheet33 pages15 years ago

element14 APAC

Inventory History

3 month trend:
-0.07%

CAD Models

Download Nexperia 74LVC1T45GW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-05-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

DUAL SCHMITT-TRIGGER INVERTER Inverter, 27WZ Series, 2-Func, 1-Input, CMOS, PDSO6
1 24mA 1.65V~5.5V 2 SC-70-6 Buffer/Driver/Transceiver ROHS
27WZ04 EAR99 27WZ Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 1mm 32mA 32mA 5.5V
NXP SemiconductorsBGM1014,115
RF Amp Chip Single GP 5.5V 6-Pin TSSOP T/R
NXP SemiconductorsBGM1013,115
IC RF AMP ISM 0HZ-2.2GHZ 6TSSOP / RF Amplifier IC ISM 0Hz ~ 2.2GHz 6-TSSOP
NXP SemiconductorsBGA2815,115
Other RF ICs & Modules; BGA2815,115; NXP SEMICONDUCTORS; 200 mW; 6; 3.6 V; 3.7 dB

Descriptions

Descriptions of Nexperia 74LVC1T45GW provided by its distributors.

IC, TRANSLATING TXRX, DUAL, TSSOP6; Logic Device Type:Transceiver, Translating ;
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6
IC, TRANSLATING TXRX, DUAL, TSSOP6; Logic Device Type:Translating Transceiver; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Logic Case Style:SOT-363; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Data Rate:420Mbps; Supply Voltage Range:1.2V to 5.5V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)