Nexperia 74LVC1G80GM,115

D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, Inverted Output, CMOS, PDSO6
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G80GM,115.

IHS

Datasheet21 pages12 years ago
Datasheet21 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.139
$ 0.139
Stock
1,204,758
1,698,035
Authorized Distributors
4
4
Case/Package
SOT-886
SOT-886
Number of Pins
6
6
Logic Function
D-Type
D-Type
Number of Elements
1
1
Number of Bits per Element
1
1
Propagation Delay
13 ns
13 ns
Frequency
400 MHz
400 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
100 nA
100 nA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-09-13
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, True Output, CMOS, PDSO6
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, True Output, CMOS, PDSO6
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, True Output, CMOS, PDSO6
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, True Output, CMOS, PDSO6
D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, True Output, CMOS, PDSO6
Tape & Reel (TR) 74AUP1G79 e3 74AUP flip flop 0.5mm 0.8V 5.8ns @ 3.3V 50pF 309MHz

Descriptions

Descriptions of Nexperia 74LVC1G80GM,115 provided by its distributors.

D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, Inverted Output, CMOS, PDSO6
Single D-type flip-flop; positive-edge trigger
Tape & Reel (TR) 74LVC1G80 e3 74LVC flip flop 0.5mm 4.5ns @ 5V 50pF 400MHz 2.5ns
Flip Flop, 74LVC1G80, D, 6 ns, 400 MHz, 32 mA, 6 Pins, XSON
Flip Flop D-Type Pos-Edge 1-Element 6-Pin XSON T/R
Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G80GM,115
NEXPERIA 74LVC1G80 - D FLIP-FLOP
IC SNGL D FF POS-EDG TRIG 6XSON
IC FF D-TYPE SINGLE 1BIT 6XSON

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G80GM 115
  • 74LVC1G80GM115