
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 74LVC1G57GW-Q100H | 2,944 | 5 | Cut Tape | ||||||||
| DigiKey | 1727-74LVC1G57GW-Q100HCT-ND | 2,880 | 1 | Cut Tape | ||||||||
| Avnet | 74LVC1G57GW-Q100H | 0 | 15K | 5h | ||||||||
| Arrow Electronics | 74LVC1G57GW-Q100H | 0 | 3K | |||||||||
| Farnell | 74LVC1G57GW-Q100H | 2,944 | 5 | Cut Tape | 1h |
Download datasheets and manufacturer documentation for Nexperia 74LVC1G57GW-Q100H.
Download Nexperia 74LVC1G57GW-Q100H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Nexperia 74LVC1G57GW-Q100H provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia 74LVC1G57GW-Q100H.