Nexperia 74LVC1G18GV,125

DEMUX/DECODER, LVC/LCX/Z Series, 1-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO6
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G18GV,125.

IHS

Datasheet13 pages2 years ago
Datasheet14 pages12 years ago
Datasheet13 pages18 years ago

Farnell

Inventory History

3 month trend:
-2.33%

CAD Models

Download Nexperia 74LVC1G18GV,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-08-31
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NLAS Series SPDT 5.5 V 85 Ohm Surface Mount Low Voltage Analog Switch - TSOP-6
NLAST Series SPDT 5.5 V 85 Ohm Surface Mount Low Voltage Analog Switch - TSOP-6
Other Interface ICs; M74VHC1GT66DTT1G; ON SEMICONDUCTOR; 5; 5.5 V; TSOP; 2 V
MC74VHC1G66DTT1G, MULTIPLEXER/DEMULTIPLEXER SINGLE SPST, 2 TO 5.5 V, 5-PIN TSOP
GULL WING Surface Mount RoHS Compliant Lead Free Switch IC 93dB 10pF 10pF 30Ohm 3pC

Descriptions

Descriptions of Nexperia 74LVC1G18GV,125 provided by its distributors.

DEMUX/DECODER, LVC/LCX/Z Series, 1-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO6
LVC/LCX/Z R-PDSO-G6 74LVC1G18 1x 1:2 multiplexer circuit 50ns 1.8V 32mA 32mA -40C~125C
Demultiplexer, Non Inverting, LVC Family, 1 Channels, 1:2, 1.65 V to 5.5 V, SC-74-5
1-of-2 non-inverting demultiplexer with 3-state deselected output
Demultiplexer Single 1-to-2 6-Pin TSOP T/R
Avnet Japan
Signal Switch/Codec/Multiplexer
IC DEMULTIPLEXER 1 X 1:2 6-TSOP
IC DEMULTIPLEXER 1 X 1:2 6TSOP
NOW NEXPERIA 74LVC1G18GV - MULTI
Demux, Non-Inverting, Single, Sc-74-5; Logic Family/Base Number:-; Logic Type:Demultiplexer, Non Inverting; No. Of Channels:1Channels; Line Configuration:1:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Rohs Compliant: Yes |Nexperia 74LVC1G18GV,125

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G18GV 125
  • 74LVC1G18GV,125.
  • 74LVC1G18GV125