Nexperia 74LVC1G10GM,132

NAND Gate, Single, 3 Input, 6 Pins, XSON, 74LVC1G10
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G10GM,132.

IHS

Datasheet15 pages2 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.072
$ 0.094
Stock
50,440
1,321,645
Authorized Distributors
1
6
Case/Package
-
-
Number of Pins
6
6
Logic Function
NAND
NAND
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
6.2 ns
6.2 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
200 µA
200 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74LVC1G10GM,132 provided by its distributors.

NAND Gate, Single, 3 Input, 6 Pins, XSON, 74LVC1G10
NAND Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6
IC SINGLE 3IN NAND GATE 6-XSON
SOT886-1 SNGL 3-INPUT NAND GT
IC, BILATERAL SWITCH;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G10GM 132
  • 74LVC1G10GM132