Nexperia 74LVC1G07GM

Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 6-Pin XSON T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G07GM.

IHS

Datasheet18 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.09
$ 0.09
Stock
250,608
1,572,586
1,572,586
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
6
6
6
Logic Function
-
Buffer, Inverting
Buffer, Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
8.4 ns
8.4 ns
8.4 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Quiescent Current
-
200 µA
200 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-11-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Nexperia 74LVC1G07GM provided by its distributors.

Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 6-Pin XSON T/R
LVC/LCX/Z SERIES 1-INPUT NON-INVERT GATE PDSO6
IC, NON INVERTING BUFFER, XSON6
IC BUFFER NON-INVERT 5.5V 6XSON
IC, NON INVERTING BUFFER, XSON6; Logic Device Type:Buffer, Non Inverting; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:XSON; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range:1.65V to 5.5V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)