Nexperia 74LVC16240ADL,112

74LVC16240A - 16-bit buffer/line driver with 5 V tolerant inputs/outputs; inverting; 3-state
$ 0.962
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC16240ADL,112.

Nexperia

Datasheet12 pages7 years ago
Datasheet16 pages16 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.962
$ 0.858
$ 0.858
Stock
137,003
233,655
233,655
Authorized Distributors
4
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
4
4
4
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
5.5 ns
4.2 ns
4.2 ns
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-02-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVCH16240ADLR
20¦ÌA 3 16 4 4 1.65V 3.6V 24mA Buffer,Inverting 24mA SSOP-48 , 15.88mm*7.49mm*2.59mm
Texas InstrumentsSN74LVCH16240ADL
20¦ÌA 3 16 4 4 1.65V 3.6V 24mA Buffer,Inverting 24mA SSOP-48 15.88mm*7.49mm*2.59mm
Buffer / Line Driver, Inverting, 74LVT16224, 4 Element, 2.7 V to 3.6 V, 48 Pins, SSOP
Texas InstrumentsSN74LVTH16240DL
Buffer/Line Driver 16-CH Inverting 3-ST BiCMOS 48-Pin SSOP Tube
Buffer / Line Driver, Inverting, 74LVT16240, 4 Element, 2.7 V to 3.6 V, 48 Pins, SSOP
Buffer / Line Driver, Inverting, 74ABT16240, 4 Element, 4.5 V to 5.5 V, 48 Pins, SSOP

Descriptions

Descriptions of Nexperia 74LVC16240ADL,112 provided by its distributors.

74LVC16240A - 16-bit buffer/line driver with 5 V tolerant inputs/outputs; inverting; 3-state
Buffer / Line Driver, Inverting, 74LVC16240, 4 Element, 1.2 V to 3.6 V, 48 Pins, SSOP
74LVC Series 3.6 V 16 Ch CMOS 3-St Inverting Buffer/Line Driver - SSOP-48
Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC16240ADL 112
  • 74LVC16240ADL112