Nexperia 74LVC162373ADGG,11

Latch, D Type Transparent, -40To125Deg C Rohs Compliant: Yes |Nexperia 74LVC162373ADGG, 11
$ 0.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC162373ADGG,11.

IHS

Datasheet18 pages13 years ago
Datasheet18 pages13 years ago

NXP Semiconductors

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-02-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 5 years ago)

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2 Element 48-Pin TSSOP W Tape and Reel
Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Texas InstrumentsSN74LVC16373ADGVR
74LVC16373 Cut Tape (CT) LVC/LCX/Z 74LVC latch circuit 24mA 24mA 4.2ns 123.490523mg -40C~85C
Texas InstrumentsSN74LVCH16373ADGVR
16-Bit Transparent D-Type Latch With 3-State Outputs 48-TVSOP -40 to 125
Texas InstrumentsSN74ALVTH16374VR
2.5-V/3.3-V 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TVSOP -40 to 85
Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48

Descriptions

Descriptions of Nexperia 74LVC162373ADGG,11 provided by its distributors.

Latch, D Type Transparent, -40To125Deg C Rohs Compliant: Yes |Nexperia 74LVC162373ADGG,11
74LVC Series 3.6 V 3-ST 16 Surface Mount D-Type Latch - TSSOP-48
Latch, 74LVC162373A, D Type Transparent, Tri State, 12 ns, TSSOP
16-bit D-type transparent latch; 30 Ohm series termination resistors; 5 V tolerant inputs/outputs; 3-state
TRUE Surface Mount ROHS3Compliant Active D-Type Transparent Latch -40C~125C 0.5mm 3.3ns 12mA 12mA
Bus Driver, LVC/LCX/Z Series, 2-Func, True Output, CMOS, PDSO48
IC 16BIT D TRANSP LATCH 48TSSOP
LATCH, D TYPE TRANSPARENT, -40TO125DEG C;
NEXPERIA 74LVC162373 - BUS DRIVE

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC162373ADGG 11
  • 74LVC162373ADGG11
  • 74LVC162373ADGG:11