Texas Instruments SN74LVC16373ADGVR

16-Bit Transparent D-Type Latch With 3-State Outputs 48-TVSOP -40 to 125
$ 0.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC16373ADGVR.

Farnell

Datasheet24 pages12 years ago

Texas Instruments

Newark

Augswan

iiiC

Inventory History

3 month trend:
-15.40%

CAD Models

Download Texas Instruments SN74LVC16373ADGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.831
$ 0.926
$ 0.926
Stock
653,070
1,793,704
1,793,704
Authorized Distributors
5
4
4
Case/Package
TFSOP
TFSOP
TFSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
4.2 ns
4.2 ns
4.2 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVCH16373ADGVR
16-Bit Transparent D-Type Latch With 3-State Outputs 48-TVSOP -40 to 125
Texas Instruments74LVCH16374ADGGG4
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP
Texas InstrumentsSN74LVCH16374ADGVR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TVSOP -40 to 125
1ns Tristate 2 1.65V 3.6V 24mA D-Type Transparent Latch 24mA TSSOP-48 SMD mount
1ns Tristate 2 1.65V 3.6V 12mA D-Type Transparent Latch 12mA TSSOP-48 SMD mount
1ns Tristate 2 1.65V 3.6V 12mA D-Type Transparent Latch 12mA TSSOP-48 SMD mount

Descriptions

Descriptions of Texas Instruments SN74LVC16373ADGVR provided by its distributors.

16-Bit Transparent D-Type Latch With 3-State Outputs 48-TVSOP -40 to 125
20μA 2.1ns Non-inverting Tristate 2 1.65V 3.6V 24mA D-Type Transparent Latch 74LV 2 24mA TVSOP-48 SMD mount,glue mount 9.7mm*4.4mm*1.05mm
IC, SM, LOGIC, 74LVC, LATCH; Famille Logique/ Numéro de base: 74LVC16373; Type de verrou: Type D Transparent; Type de sortie CI: Trois états; Temps de propagation: 4.2ns; Courant, sortie: 24mA; Type de boîtier CI logique: TVSO
IC, SM, LOGIC, 74LVC, LATCH; Logic Family / Base Number:74LVC16373; Latch Type:D Type Transparent; IC Output Type:Tri State; Propagation Delay:4.2ns; Output Current:24mA; Logic Case Style:TVSOP; No. of Pins:48Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; No. of Bits:16bit; Logic IC Family:74LVC; Logic IC Base Number:7416373; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic IC Base Number:7416373; Logic IC Function:16bit Transparent D-Type Latch with 3-State Output; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.65V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC16373ADGVR .
  • SN74LVC16373ADGVR.