Nexperia 74LVC14APW-Q100J

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74LVC14A
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC14APW-Q100J.

Augswan

Datasheet17 pages13 years ago

IHS

Inventory History

3 month trend:
-24.95%

CAD Models

Download Nexperia 74LVC14APW-Q100J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.225
$ 0.225
Stock
1,221,092
1,467,826
1,467,826
Authorized Distributors
6
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter, Schmitt Trigger
Inverting
Inverting
Number of Circuits
6
6
6
Number of Inputs
1
6
6
Propagation Delay
8 ns
3.2 ns
3.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
100 nA
1 µA
1 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-08-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVC14APWR
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R / IC HEX SCHMITT-TRIG INV 14TSSOP
Texas InstrumentsSN74LVC14APWRG4
6ch, 1.65V to 3.6V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Texas InstrumentsSN74ACT14PW
Texas Instruments Hex Schmitt Trigger Inverter, 6-Channel, 6-Inverter Schmitt Trigger
onsemi74AC14MTC
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP W Tube / IC INVERTER HEX SCHMITT 14TSSOP
MC74ACT14 Series 4.5 to 5.5 Vdc Hex Inverter Schmitt Trigger - TSSOP-14
74AC Series 6 V SMT Hex Inverter Trigger Input - TSSOP-14

Descriptions

Descriptions of Nexperia 74LVC14APW-Q100J provided by its distributors.

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74LVC14A
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, TSSOP, 74LVC14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R
Avnet Japan
Schmitt Trigger 6 40uA 6.4ns@3.3V,50pF 1.2V~3.6V TSSOP-14 Inverters ROHS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)