Texas Instruments SN74ACT14PW

Texas Instruments Hex Schmitt Trigger Inverter, 6-Channel, 6-Inverter Schmitt Trigger
$ 0.566
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT14PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments SN74ACT14PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.566
$ 0.314
$ 0.314
Stock
479,084
662,705
662,705
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
11.5 ns
12.5 ns
12.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT14PW.

Related Parts

Texas InstrumentsSN74ACT04PWR
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74ACT04PW
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
MC74ACT14 Series 4.5 to 5.5 Vdc Hex Inverter Schmitt Trigger - TSSOP-14
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74AHCT14
Texas InstrumentsSN74AHCT04PWR
Hex Inverter IC, 6-Gate, 5V, CMOS, 8.5ns, TSSOP
74VHCT Series 4.5 to 5 V CMOS Quad 2-Input NAND Gate - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74ACT14PW provided by its distributors.

Texas Instruments Hex Schmitt Trigger Inverter, 6-Channel, 6-Inverter Schmitt Trigger
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Tube
LOGIC, HEX SCHMITT-TRIG INV, 14TSSOP; Logic Family / Base Number: 74ACT14; Logic Type: Inverter Schmitt Trigger; Output Current: 24mA; No. of Inputs: 6; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: TSSOP; No. of Pins: 14Pins; Logic IC Family: 74ACT; Logic IC Base Number: 7414; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 7414; Logic IC Base Number: 7414; Logic IC Function: Hex Schmitt-Trigger Inverter; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ACT14PW .
  • SN74ACT14PW.