Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC11PW,112

74LVC11 R-PDSO-G14 74LVC Tube logic gate circuit 6.2ns @ 3.3V 50pF 1.1mm 24mA 24mA 1.08V-2V
$ 0.299
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC11PW,112.

TME

Datasheet15 pages8 years ago

IHS

Nexperia

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74LVC11PW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.299
$ 0.107
Stock
916,734
694,689
Authorized Distributors
4
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
AND
AND
Number of Circuits
3
3
Number of Inputs
3
3
Propagation Delay
7 ns
7 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
40 µA
40 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

74LCX Series 3.6 V Low Voltage Triple 3-Input AND Gate with 5V Tolerant Inputs
Texas InstrumentsSN74AC11PW
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74ACT11PWR
3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-TSSOP -40 to 85
onsemi74AC11MTC
AND 74AC11 74AC Tube logic gate circuit 8ns @ 5V 50pF 24mA 24mA 2.1V-3.85V 85C
AND 74AC11 74AC Tape & Reel (TR) logic gate circuit 8ns @ 5V 50pF 24mA 24mA 2.1V-3.85V 85C
Texas InstrumentsSN74HC11PWR
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85

Descriptions

Descriptions of Nexperia 74LVC11PW,112 provided by its distributors.

74LVC11 R-PDSO-G14 74LVC Tube logic gate circuit 6.2ns @ 3.3V 50pF 1.1mm 24mA 24mA 1.08V-2V
74LVC Series 3.6 V 100 mA Surface Mount AND Gate - TSSOP-14
AND Gate, Triple, 3 Input, 14 Pins, TSSOP, 74LVC11
AND Gate 3-Element 3-IN CMOS 14-Pin TSSOP Tube
AND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14
74Lvc11Pw/Sot402/Tssop14 Rohs Compliant: Yes |Nexperia 74LVC11PW,112
1.2V 3.6V TSSOP-14 SMD mount 5.1mm*4.5mm*950μm
IC TRIPLE 3-IN AND GATE 14TSSOP
IC GATE AND 3CH 3-INP 14-TSSOP
NEXPERIA 74LVC11PW - AND GATE, L
Logic Gates 3.3V TRIPLE 3-INPUT

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC11PW,112"
  • 74LVC11PW 112
  • 74LVC11PW-112
  • 74LVC11PW112