Nexperia 74LVC10ABQ,115

5.7NS@ 3.3V, 50PF 1 3 3 3 1.2V 3.6V 24MA Nand Gate Lvc 24MA SOT-762 , 3MM*2.5MM*950¦ÌM
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC10ABQ,115.

IHS

Datasheet12 pages5 years ago
Datasheet0 pages0 years ago

Future Electronics

Augswan

Arrow Electronics

Inventory History

3 month trend:
-2.88%

CAD Models

Download Nexperia 74LVC10ABQ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-06-24
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

AND 74LVC11 e4 74LVC logic gate circuit 6.2ns @ 3.3V 50pF 0.5mm 24mA 24mA 1.08V-2V
74LVC Series 3.3 V Quad 2-Input NAND Gate Surface Mount - DHVQFN-14
3.8ns@ 3.3V,50pF 4 2 4 4 1.2V 3.6V 24mA OR Gate LVC 24mA DHVQFN-14 3mm*2.5mm*950¦Ìm

Descriptions

Descriptions of Nexperia 74LVC10ABQ,115 provided by its distributors.

5.7ns@ 3.3V,50pF 1 3 3 3 1.2V 3.6V 24mA NAND Gate LVC 24mA SOT-762 , 3mm*2.5mm*950¦Ìm
NAND 74LVC10 e4 74LVC logic gate circuit 5.7ns @ 3.3V 50pF 0.5mm 24mA 24mA 1.08V-2V
74LVC Series 3.6 V 24 mA Surface Mount Triple 3-Input NAND Gate - DHVQFN-14
1.2V~3.6V 40uA 3 5.7ns@3.3V,50pF NAND Gates DHVQFN-14-EP(2.5x3) Gates ROHS
NAND Gate 3-Element 3-IN CMOS 14-Pin DHVQFN EP T/R
NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PQCC14
IC, TRPL 3 I/P, NAND GATE, DHVQFN14; Logic Family / Base Number:74LVC10; Logic Type:NAND Gate; Output Current:-; No. of Inputs:3; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Logic Case Style:DHVQFN; No. of Pins:14P

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC10ABQ 115
  • 74LVC10ABQ115