Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC08APW,112

74LVC Series 3.6 V SMT High-Performance Quad 2-Input AND Gate - TSSOP-14
$ 0.239
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC08APW,112.

SHENGYU ELECTRONICS

Datasheet15 pages13 years ago

IHS

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74LVC08APW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.239
$ 0.087
$ 0.087
Stock
994,271
1,720,069
1,720,069
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND, OR
AND, OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4.8 ns
4.8 ns
4.8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
40 µA
40 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-30
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

AND e4 74LVC Tape & Reel (TR) logic gate circuit 4.8ns @ 3.3V 50pF 5mm 24mA 24mA 3.6V
Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs
Texas InstrumentsSN74ALVC08PWR
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-TSSOP -40 to 85
74ALVC Series 3.6 V 24 mA SMT Quad 2-Input AND Gate - TSSOP-14
Texas InstrumentsSN74ALVC08IPWRQ1
Automotive, 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-TSSOP -40 to 85
AND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74ALVC08

Descriptions

Descriptions of Nexperia 74LVC08APW,112 provided by its distributors.

74LVC Series 3.6 V SMT High-Performance Quad 2-Input AND Gate - TSSOP-14
AND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74LVC08A
AND 74LVC08 EAR99 74LVC logic gate circuit 4.1ns @ 3.3V 50pF 950mum 24mA 24mA 3.6V
TSSOP 14/A°/QUAD 2-INPUT AND GATE/12NC:935250040112
Logic Function:and Gate; No. Of Elements:quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:tssop; Product Range:74Lvc08; Logic Ic Family:74Lvc; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Output Current:50Ma Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC08APW,112"
  • 74LVC08APW 112
  • 74LVC08APW 112.
  • 74LVC08APW-112
  • 74LVC08APW112