onsemi 74ALVC08MTC

Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs
$ 0.173
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ALVC08MTC.

IHS

Datasheet5 pages21 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Augswan

iiiC

Inventory History

3 month trend:
-2.96%

CAD Models

Download onsemi 74ALVC08MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.199
$ 0.199
Stock
966,873
2,394,609
2,394,609
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
2.9 ns
2.9 ns
2.9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
10 µA
10 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-09-20
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

74LCX Series 3.6 V Low Voltage Quad 2-Input AND Gate with 5 V Tolerant Inputs
74LCX Series 3.6 V Low Voltage Quad 2-Input AND Gate - TSSOP-14
Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs
74LV Series 5.5 V Surface Mount Quad 2-Input AND Gate - TSSOP-14
Texas InstrumentsSN74ACT08PWR
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74ACT08PW
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85

Descriptions

Descriptions of onsemi 74ALVC08MTC provided by its distributors.

Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs
74ALVC Series 3.3 V CMOS Quad 2 Input AND Gate - TSSOP-14
AND Gate 4-Element 2-INCMOS 14-Pin TSSOP W Tube
IC GATE AND QUAD 2INPUT 14TSSOP
AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14
40uA 1.65V~3.6V 4 2.9ns@3.3V,50pF And TSSOP-14 Gates ROHS
IC GATE AND 4CH 2-INP 14-TSSOP
AND GATE, 2 I/P, -40 TO 85DEG C;
The ALVC08 contains four 2-input AND gates. This product is designed for low voltage (1.65V to 3.6V) VCC applications with I/O compatibility up to 3.6V The ALVC08 is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd