Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74ALVC08PW,112

AND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74ALVC08
$ 0.351
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ALVC08PW,112.

Nexperia

Datasheet14 pages8 years ago

IHS

SHENGYU ELECTRONICS

NXP Semiconductors

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74ALVC08PW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.351
$ 0.195
$ 0.195
Stock
577,764
597,546,693
597,546,693
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
2.9 ns
2.9 ns
2.9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
20 µA
10 µA
10 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-04-16
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs
Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs
Texas InstrumentsSN74LVC08APWR
Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125
Texas InstrumentsSN74LVC08APW
Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125
Texas InstrumentsSN74ALVC08PWR
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-TSSOP -40 to 85
IC GATE AND 4CH 2-INP 14TSSOP / AND Gate IC 4 Channel 14-TSSOP

Descriptions

Descriptions of Nexperia 74ALVC08PW,112 provided by its distributors.

AND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74ALVC08
AND 74ALVC08 e4 74ALVC logic gate circuit 2ns @ 3.3V 50pF 5mm 24mA 24mA 3.6V
AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Bulk
IC GATE AND 4CH 2-INP 14-TSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ALVC08PW 112
  • 74ALVC08PW112