Texas Instruments SN74ALVC08IPWRQ1

Automotive, 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-TSSOP -40 to 85
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC08IPWRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Datasheet10 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages18 years ago

HQonline

Augswan

Inventory History

3 month trend:
-27.72%

CAD Models

Download Texas Instruments SN74ALVC08IPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.276
$ 0.199
$ 0.199
Stock
456,113
2,392,820
2,392,820
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
2.9 ns
2.9 ns
2.9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVC08IPWRQ1.

Related Parts

74ALVC Series 3.6 V 24 mA SMT Quad 2-Input AND Gate - TSSOP-14
MC74LCX08 Series 2.7 to 3.6 V CMOS Quad 2-Input AND Gate - TSSOP-14
74LCX Series 3.6 V Low Voltage Quad 2-Input AND Gate with 5 V Tolerant Inputs
74LCX Series 3.6 V Low Voltage Quad 2-Input AND Gate - TSSOP-14
Texas InstrumentsSN74LVC08AQPWRQ1
Automotive, 4-ch 2-input 2-V to 3.6-V AND gate 14-TSSOP -40 to 125
Texas InstrumentsSN74LVC08APWR
Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74ALVC08IPWRQ1 provided by its distributors.

Automotive, 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-TSSOP -40 to 85
Quad 2-Input AND Gate, 1.65-3.6V, 2.9ns, 85C, TSSOP
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP T/R
TEXAS INSTRUMENTS TPS2062CDGNPower Distribution Switch, Current Limited, High Side, Active Low, 2 Outputs, 5V, 1.61A, MSOP-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.