Nexperia 74LVC02ADB,118

74LVC Series 3.6 V Surface Mount Quad 2-Input NOR Gate - SSOP-14
$ 0.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC02ADB,118.

Future Electronics

Datasheet14 pages16 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.41
$ 0.162
$ 0.162
Stock
409,633
1,537,216
1,537,216
Authorized Distributors
4
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
4.4 ns
4.4 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
1 µA
1 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-08-11
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVC02ADBR
IC QUAD 2-INPUT NOR GATE 14-PIN SSOP SMD
Texas InstrumentsSN74HC02DBR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SSOP -40 to 85
Texas InstrumentsSN74AHC02DBR
4-ch, 2-input, 2-V to 5.5-V NOR gates 14-SSOP -40 to 125
Nexperia74HC02DB,118
74HC Series 6 V 5.2 mA Surface Mount Quad 2-Input NOR Gate - SSOP-14
NOR Gate Quad 2-Input 4.5V to 5.5V 14-Pin SSOP
19ns@ 4.5V,50pF 1 2 4 4 4.5V 5.5V 4mA NOR Gate HCT 4mA SSOP-14 SMD mount 6.4mm*5.4mm*1.8mm

Descriptions

Descriptions of Nexperia 74LVC02ADB,118 provided by its distributors.

74LVC Series 3.6 V Surface Mount Quad 2-Input NOR Gate - SSOP-14
4.4ns@ 3.3V,50pF 1 2 4 4 1.2V 3.6V 24mA NOR Gate LVC 24mA SSOP-14 SMD mount,glue mount 6.4mm*5.4mm*1.8mm
NOR Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC02ADB 118
  • 74LVC02ADB+118
  • 74LVC02ADB118