Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC02DBR

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SSOP -40 to 85
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC02DBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages24 years ago

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.42%

CAD Models

Download Texas Instruments SN74HC02DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.184
$ 0.354
$ 0.354
Stock
415,036
575,338
575,338
Authorized Distributors
5
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
15 ns
27 ns
27 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC02DBR.

Related Parts

Texas InstrumentsSN74HC27DBR
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SSOP -40 to 85
Nexperia74HC32DB,112
74HC32; 74HCT32 - Quad 2-input OR gate
Texas InstrumentsSN74HC32DBR
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SSOP -40 to 85
Nexperia74HC03DB,118
74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output
Texas InstrumentsSN74HC132DBR
IC GATE NAND 4CH 2-INP 14SSOP NAND Gate IC 4 Channel Schmitt Trigger 14-SSOP
21ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA NAND Gate HC 5.2mA SSOP-14 SMD mount,glue mount 6.4mm*5.4mm*1.8mm

Descriptions

Descriptions of Texas Instruments SN74HC02DBR provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SSOP -40 to 85
IC GATE NOR 4CH 2-INP 14SSOP NOR Gate IC 4 Channel 14-SSOP
Gate / Inverter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.