Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC02ADBR

IC Gate Nor 4CH 2-INP 14SSOP Nor Gate IC 4 Channel 14-SSOP
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC02ADBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages24 years ago

Augswan

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+20.38%

CAD Models

Download Texas Instruments SN74LVC02ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.376
$ 0.376
Stock
436,862
544,545
544,545
Authorized Distributors
3
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4.4 ns
5.5 ns
5.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC02ADBR.

Related Parts

NOR Gate 4-Element 2-IN CMOS 14-Pin SSOP Bulk
NXP Semiconductors74LVC27DB,112
2.4ns@ 3.3V,50pF 3 3 3 1.2V 3.6V 24mA NOR Gate LVC 24mA SSOP-14 SMD mount 1.8mm(height)
NXP Semiconductors74LVC27DB,118
NOR Gate 3-Element 3-IN CMOS 14-Pin SSOP T/R
Texas InstrumentsSN74AHC02DBR
74AHC02 EAR99 74AHC Cut Tape (CT) logic gate circuit 8.5ns @ 5V 50pF 0.65mm 8mA 8mA 5.5V
Texas InstrumentsSN74HC02DBR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SSOP -40 to 85
Texas InstrumentsSN74AHCT02DBR
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC02ADBR provided by its distributors.

IC GATE NOR 4CH 2-INP 14SSOP NOR Gate IC 4 Channel 14-SSOP
IC QUAD 2-INPUT NOR GATE 14-PIN SSOP SMD
4-ch, 2-input, 1.5-V to 3.6-V NOR gates 14-SSOP -40 to 125
POSITIVE-NOR GATE, SMD, SSOP14; Logic IC function:02; Logic IC family:LVC; Logic IC Base Number:7402; Case style:SSOP; Temperature, operating range:-40°C to +125°C; Base number:74; Pins, No. of:14; Temp, op. max:125°C; Temp, op. min:-40°C; Voltage, supply:3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.