What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74HCT02DB,118

19ns@ 4.5V, 50pF 1 2 4 4 4.5V 5.5V 4mA NOR Gate HCT 4mA SSOP-14 SMD mount 6.4mm*5.4mm*1.8mm
$ 0.415
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT02DB,118.

IHS

Datasheet15 pages13 years ago
Datasheet15 pages13 years ago

NXP Semiconductors

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.415
$ 0.455
Stock
743,481
1,008,507
Authorized Distributors
4
4
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
NOR
NOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
29 ns
29 ns
Low Level Output Current
20 µA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-12-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC02DBR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SSOP -40 to 85
Nexperia74HC02DB,118
74HC Series 6 V 5.2 mA Surface Mount Quad 2-Input NOR Gate - SSOP-14
Texas InstrumentsSN74AHCT02DBR
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85
Texas InstrumentsSN74AHC02DBR
74AHC02 EAR99 74AHC Cut Tape (CT) logic gate circuit 8.5ns @ 5V 50pF 0.65mm 8mA 8mA 5.5V
NXP Semiconductors74HC27DB,112
NOR Gate 3-Element 3-IN CMOS 14-Pin SSOP Bulk
NOR 74LVC02 e4 74LVC logic gate circuit 4.4ns @ 3.3V 50pF 0.65mm 24mA 24mA 3.6V

Descriptions

Descriptions of Nexperia 74HCT02DB,118 provided by its distributors.

19ns@ 4.5V,50pF 1 2 4 4 4.5V 5.5V 4mA NOR Gate HCT 4mA SSOP-14 SMD mount 6.4mm*5.4mm*1.8mm
NOR 74HCT02 e4 74HCT logic gate circuit 19ns @ 4.5V 50pF 0.65mm 4mA 4mA 2V
Quad 2-input NOR gate
MISCELLANEOUS MOSFETS;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT02DB 118
  • 74HCT02DB, 118
  • 74HCT02DB118