Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT02DB,112

NOR Gate Quad 2-Input 4.5V to 5.5V 14-Pin SSOP
$ 0.455
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT02DB,112.

Farnell

Datasheet15 pages13 years ago

IHS

NXP Semiconductors

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.455
$ 0.415
Stock
844,238
866,023
Authorized Distributors
4
4
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
NOR
NOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
29 ns
29 ns
Low Level Output Current
4 mA
20 µA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AHCT02DBR
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85
Texas InstrumentsSN74HC02DBR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SSOP -40 to 85
Nexperia74HC02DB,118
74HC Series 6 V 5.2 mA Surface Mount Quad 2-Input NOR Gate - SSOP-14
Texas InstrumentsSN74AHC02DBR
IC GATE NOR 4CH 2-INP 14SSOP NOR Gate IC 4 Channel 14-SSOP
NXP Semiconductors74HC27DB,112
NOR Gate 3-Element 3-IN CMOS 14-Pin SSOP Bulk
NOR Gate 4-Element 2-IN CMOS 14-Pin SSOP Bulk

Descriptions

Descriptions of Nexperia 74HCT02DB,112 provided by its distributors.

NOR Gate Quad 2-Input 4.5V to 5.5V 14-Pin SSOP
NOR Gate 4-Element 2-IN CMOS 14-Pin SSOP Bulk
NEXPERIA 74HCT02DB - NOR GATE, H
74HCT02DB - NOR GATE, HCT SERIE

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT02DB,112"
  • 74HCT02DB 112
  • 74HCT02DB112