Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC02DB,118

74HC Series 6 V 5.2 mA Surface Mount Quad 2-Input NOR Gate - SSOP-14
$ 0.354
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC02DB,118.

IHS

Datasheet15 pages13 years ago
Datasheet15 pages13 years ago

NXP Semiconductors

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.354
$ 0.184
$ 0.184
Stock
575,342
411,095
411,095
Authorized Distributors
3
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
27 ns
15 ns
15 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
5.2 mA
5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC02DBR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SSOP -40 to 85
Texas InstrumentsSN74HC27DBR
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SSOP -40 to 85
NXP Semiconductors74HC27DB,112
NOR Gate 3-Element 3-IN CMOS 14-Pin SSOP Bulk
NOR Gate Quad 2-Input 4.5V to 5.5V 14-Pin SSOP
Texas InstrumentsSN74AHC02DBR
74AHC02 EAR99 74AHC Cut Tape (CT) logic gate circuit 8.5ns @ 5V 50pF 0.65mm 8mA 8mA 5.5V
NOR 74LVC02 e4 74LVC logic gate circuit 4.4ns @ 3.3V 50pF 0.65mm 24mA 24mA 3.6V

Descriptions

Descriptions of Nexperia 74HC02DB,118 provided by its distributors.

74HC Series 6 V 5.2 mA Surface Mount Quad 2-Input NOR Gate - SSOP-14
15ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA NOR Gate HC 5.2mA SSOP-14 SMD mount,glue mount 6.4mm*5.4mm*1.8mm
NOR 74HC02 e4 74HC logic gate circuit 15ns @ 6V 50pF 0.65mm 5.2mA 5.2mA 6V
Nor Gate, Quad, 2 I/P, Ssop-14; Logic Family/Base Number:74Hc02; Logic Type:Nor Gate; Output Current:-; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Ssop; No. Of Pins:14Pins; Logic Ic Family:74Hc;rohs Compliant: Yes |Nexperia 74HC02DB,118

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC02DB 118
  • 74HC02DB, 118
  • 74HC02DB-118
  • 74HC02DB118