Nexperia 74LV393DB,112

Counter, Binary Ripple, 74LV, 90 MHz, Max Count 15, 1 V to 3.6 V, 14 Pins, SSOP
$ 1.048
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV393DB,112.

TME

Datasheet16 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.048
$ 0.474
Stock
53,373
138,749
Authorized Distributors
4
3
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
Counter
Counter
Direction
Up
Unidirectional
Number of Elements
2
2
Number of Bits per Element
4
4
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
16 MHz
150 MHz
Min Supply Voltage
1 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC393DBR
Counter/Divider Dual 4-Bit Binary UP 14-Pin SSOP T/R
NXP Semiconductors74HC393DB,112
Counter, Binary Ripple, 74HC, 107 MHz, Max Count 15, 2 V to 6 V, 14 Pins, SSOP
Texas InstrumentsSN74LV393ADBR
Cut Tape (CT) Active e4 74LV393 logic counter 16.5ns 5.3mm 3.3V 70MHz
Counter/Divider Dual 4-Bit Binary UP 14-Pin SSOP Bulk
Dual 4-bit binary ripple counter 25mA 7V SSOP14 RoHS
NXP Semiconductors74HC4520DB,112
Counter Dual 4-Bit Binary UP 16-Pin SSOP Bulk

Descriptions

Descriptions of Nexperia 74LV393DB,112 provided by its distributors.

Counter, Binary Ripple, 74LV, 90 MHz, Max Count 15, 1 V to 3.6 V, 14 Pins, SSOP
Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin SSOP Bulk
Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14
74LV393 - Dual 4-bit binary ripple counter
Tube Active e4 74LV393 divider circuit 35ns 2013 5.3mm 3.3V
BINARY COUNTER, LV/LV-A/LVX/H SE
IC DUAL 4BIT BINARY RIPPL 14SSOP
IC BINARY COUNTR DL 4BIT 14SSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LV393DB 112
  • 74LV393DB-112
  • 74LV393DB112