Nexperia 74LV164BQ-Q100X

Shift Register Single Serial to Parallel 14-Pin DHVQFN T/R
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV164BQ-Q100X.

IHS

Datasheet15 pages5 years ago
Datasheet19 pages13 years ago

SHENGYU ELECTRONICS

CAD Models

Download Nexperia 74LV164BQ-Q100X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.187
Stock
98,540
394,169
Authorized Distributors
1
6
Case/Package
-
SOT-762
Number of Pins
-
14
Logic Function
Shift Register
Shift Register
Number of Circuits
1
1
Number of Inputs
-
-
Propagation Delay
49 ns
49 ns
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
160 µA
160 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-06-26
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Shift Register Single 8-Bit Serial to Parallel 14-Pin TSSOP T/R Automotive AEC-Q100

Descriptions

Descriptions of Nexperia 74LV164BQ-Q100X provided by its distributors.

Shift Register Single Serial to Parallel 14-Pin DHVQFN T/R
Serial In Parallel Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, True Output, CMOS, PQCC14
8-bit serial-in/parallel-out shift register
DHVQFN-14-EP(2.5x3) Shifting Register ROHS
Ic Shift Reg Rohs Compliant: Yes |Nexperia 74LV164BQ-Q100X
IC SHIFT REGISTER 8BIT 14DHVQFN
IC SR PUSH-PULL 8BIT 14-DHVQFN

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935302547115