Nexperia 74LV08D

QUAD 2-INPUT AND GATE AND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV08D.

IHS

Datasheet11 pages4 years ago
Datasheet13 pages13 years ago
Datasheet8 pages25 years ago

Newark

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsSN74LV08ADR
4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-SOIC -40 to 125
Texas InstrumentsSN74LV08AD
4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-SOIC -40 to 125
Diodes Inc.74LV08AS14-13
Quad 2-Input AND Gate SOIC14 | Diodes Inc 74LV08AS14-13
Texas InstrumentsSN74LV08ADG4
Lead Free AUTOMOTIVE Surface Mount RoHS Compliant (Logic Type) Inverter IC 50pF 125C 5.5V 12mA
74VHCT Series 4.5 to 5.5 V CMOS Quad 2-Input AND Gate - SOIC-14
Diodes Inc.74AHC08S14-13
74AHC Series 5.5 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14

Descriptions

Descriptions of Nexperia 74LV08D provided by its distributors.

QUAD 2-INPUT AND GATE AND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14
AND Gate 4-Element 2-IN CMOS 14-Pin SO Tube
); Base Number:74; IC Generic Number:74LV08; Logic Function Number:08; Logic IC Base Number:7408; Logic IC Function:Quad 2-Input AND Gate; No. of Gates:4
IC, 74LV, SMD, 74LV08, SOIC14, 3.3V; Logic Type:AND; Output Current:12mA; No. of Inputs:2; Supply Voltage Range:1V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74LV08; Logic Function Number:08; Logic IC Base Number:7408; Logic IC Family:LV; Logic IC Function:Quadruple 2-Input AND Gate; No. of Gates:4; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:12mA; Package / Case:SOIC; Supply Voltage:3.3V; Supply Voltage Max:5.5V; Supply Voltage Min:1V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LV08D.