Nexperia 74HCT7540D,118

Buffer/Line Driver, Inverting, 125Deg C Rohs Compliant: Yes |Nexperia 74HCT7540D, 118
$ 0.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT7540D,118.

SHENGYU ELECTRONICS

Datasheet15 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
-45.07%

CAD Models

Download Nexperia 74HCT7540D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.923
$ 1.69
Stock
76,988
84,152
Authorized Distributors
5
4
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
Propagation Delay
48 ns
48 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer / Line Driver, Inverting, 74HCT540, 1 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
Buffer / Line Driver, Inverting, 74HCT540, 1 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
Schmitt Trigger Buffer / Line Driver, Inverting, 74HC7540, 1 Element, 2 V to 6 V, 20 Pins, SOIC
Texas InstrumentsSN74AHCT540NSR
IC BUFF/DVR 3ST OCTAL 20SO / Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP T/R
Texas InstrumentsSN74ABT540NSR
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SOP T/R
NXP Semiconductors74ABT540D,623
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SO T/R

Descriptions

Descriptions of Nexperia 74HCT7540D,118 provided by its distributors.

Buffer/Line Driver, Inverting, 125Deg C Rohs Compliant: Yes |Nexperia 74HCT7540D,118
Octal Schmitt trigger buffer/line driver; 3-state; inverting
Schmitt Trigger Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SO T/R
Avnet Japan
Schmitt Trigger Buffer / Line Driver, Inverting, 74HCT7540, 1 Element, 4.5 V to 5.5 V, 20 Pins, SOIC

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT7540D 118
  • 74HCT7540D-118
  • 74HCT7540D118