Nexperia 74HCT6323AD,118

Counter, Binary Ripple, Programmable, 74HCT, 90 MHz, Max Count 7, 4.5 V to 5.5 V, 8 Pins, SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT6323AD,118.

SHENGYU ELECTRONICS

Datasheet22 pages7 years ago

IHS

Nexperia

Alternate Parts

Price @ 1000
$ 1.475
Stock
74,882
193,871
Authorized Distributors
0
3
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
Counter
Counter
Direction
Up
Up
Number of Elements
1
1
Number of Bits per Element
2
2
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
33 MHz
33 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-06-30
LTD Date2021-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74HCT6323AD,118 provided by its distributors.

Counter, Binary Ripple, Programmable, 74HCT, 90 MHz, Max Count 7, 4.5 V to 5.5 V, 8 Pins, SOIC
Tape & Reel (TR) Active e4 74HCT6323 logic counter 1997 5V 85MHz -40C~125C
Programmable ripple counter with oscillator; 3-state
Divide By N Counter, HCT Series, Asynchronous, Negative Edge Triggered, 2-Bit, Up Direction, CMOS, PDSO8
Counter/Divider Single 3-Bit Binary UP 8-Pin SO T/R
Up Binary Counter Negative Edge -40¡Í~+125¡Í 4.5V~5.5V Asynchronous 2 1 85MHz SO-8 Counters / Dividers ROHS
IC PROG RIPPLE COUNT W/OSC 8SOIC

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT6323AD 118
  • 74HCT6323AD-118
  • 74HCT6323AD118