Nexperia 74HCT595BQ

8-Bit Serial-In/Serial/Parallel-Out Shift Register with Output Latches 3-State 16-Pin DHVQFN
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT595BQ.

IHS

Datasheet21 pages4 years ago
Datasheet24 pages13 years ago
Datasheet28 pages23 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.242
Stock
209,710
285,512
Authorized Distributors
0
6
Case/Package
-
SOT-763
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
-
Unidirectional
Number of Elements
1
1
Number of Bits per Element
-
8
Propagation Delay
63 ns
63 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Nexperia 74HCT595BQ provided by its distributors.

8-Bit Serial-In/Serial/Parallel-Out Shift Register with Output Latches 3-State 16-Pin DHVQFN
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R
HCT SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PQCC16
IC, 8BIT, SHIFT REGISTER, DHVQFN16; Shift Register Function:Serial to Parallel, Serial to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:TTL; Logic Case Style:DHVQFN; No. of Pins:16; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)