
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | 74HCT4094D-Q100J | 2,480 | 3h | |||||||||
| Verical | 74HCT4094D-Q100J | 2,480 | 575 | |||||||||
| Future Electronics | 74HCT4094D-Q100J | 0 | 2500 | Tape & Reel | ||||||||
| Avnet | 74HCT4094D-Q100J | 0 | 5K | 6h | ||||||||
| Aztech | 74HCT4094D-Q100J | 10,025 | 22h |
Download datasheets and manufacturer documentation for Nexperia 74HCT4094D-Q100J.
Download Nexperia 74HCT4094D-Q100J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Nexperia 74HCT4094D-Q100J provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia 74HCT4094D-Q100J.